Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502443-0470

Conn Wire to Board RCP 4 POS 2mm Solder ST SMD CLIK-Mate™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 4 POS 2mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5024430470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502443-0470
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 650
Type: Wire to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502443-0470 RoHS compliant?
Yes, 502443-0470 is RoHS compliant.
What is the lead time for 502443-0470?
The standard lead time for 502443-0470 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
650
Order Increment:
650
19 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
650
$0.3355
1,300
$0.3254
2,600
$0.3160
4,550
$0.3105
7,800
$0.3097
16,250
$0.3090
40,300 +
$0.3081
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!