Available Replacements
Alternative Packaging
502438-0100 502438-0100 Molex / Waldom
502438-0100

Molex / Waldom

In Stock: 1,190

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502438-0100-C

502438-0100 - Packaged 100 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
502438-0100 - Packaged 100 per bag
Search Keywords: 5024380100C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502438-0100-C
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502438-0100-C RoHS compliant?
Yes, 502438-0100-C is RoHS compliant.
What is the lead time for 502438-0100-C?
The standard lead time for 502438-0100-C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
100
15 Weeks can ship 3/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!