- Home ›
- All Products›
- 502426-2230
502426-2230
Molex / Waldom
0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vac ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 22 Circuits
Search Keywords: 5024262230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502426-2230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24000
Order Increment:
3000
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
24,000
$0.62
81,000
$0.53
201,000 +
$0.52
Click for Quote
Log in
to unlock special pricing