Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502382-0470

1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 4 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 4 Circuits
Search Keywords: 5023820470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502382-0470
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1400
Type: Wire to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 4
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502382-0470 RoHS compliant?
Yes, 502382-0470 is RoHS compliant.
What is the lead time for 502382-0470?
The standard lead time for 502382-0470 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks can ship 6/4/27
Backorder
Price (USD)
Qty
Unit Price
1,400
$0.4318
2,800
$0.4297
4,200
$0.4286
8,400
$0.3890
21,000
$0.3483
50,400
$0.3474
100,800 +
$0.3466
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!