- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-0404
502380-0404
Molex / Waldom
Wire-to-Board Connector - 1.25mm Pitch - Single Plug Housing - 4 Position - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire-to-Board Connector - 1.25mm Pitch - Single Plug Housing - 4 Position - Blue.
Search Keywords: 5023800404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,977
Ships today, if you order in
Minimum Order Quantity:
1563
Price (USD)
Qty
Unit Price
1,563
$0.0391
17,000
$0.0379
34,000
$0.0368
87,000
$0.0356
268,000 +
$0.0345
Click for Quote
Log in
to unlock special pricing