- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-0401
502380-0401
Molex / Waldom
1.25mm Pitch Wire-to-Board Connector Single Plug Housing 4 Position Polybutylene Terephthalate Black Polybag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1.25mm Pitch Wire-to-Board Connector Single Plug Housing 4 Position Polybutylene Terephthalate Black Polybag
Search Keywords: 5023800401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,312
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1816
2,000
$0.1795
4,000
$0.1734
8,000
$0.1714
28,000
$0.1550
80,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing