Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502352-0810

Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD DuraClik™ Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD DuraClik™ Automotive T/R
Search Keywords: 5023520810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502352-0810
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 700
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502352-0810 RoHS compliant?
Yes, 502352-0810 is RoHS compliant.
What is the lead time for 502352-0810?
The standard lead time for 502352-0810 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,700
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
23 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
700
$1.41
1,400
$1.37
2,800
$1.35
8,400
$1.32
20,300
$1.31
40,600 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!