Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502351-0800

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag
Search Keywords: 5023510800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502351-0800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502351-0800 RoHS compliant?
Yes, 502351-0800 is RoHS compliant.
What is the lead time for 502351-0800?
The standard lead time for 502351-0800 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122,304
Can Ship immediately
Minimum Order Quantity:
396
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
396
$0.3458
1,000
$0.3407
2,000
$0.3356
4,000
$0.3284
15,000
$0.2978
30,000
$0.2611
75,000 +
$0.2540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!