Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502351-0201

Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik¢A€žA¢ Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik¢A€žA¢ Bag Automotive
Search Keywords: 5023510201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502351-0201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Voltage Rating: 1253494VDC,1253494VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502351-0201 RoHS compliant?
Yes, 502351-0201 is RoHS compliant.
What is the lead time for 502351-0201?
The standard lead time for 502351-0201 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,482
Ships today, if you order in
Minimum Order Quantity:
910
19 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
910
$0.1875
2,500
$0.1580
4,900
$0.1529
9,800 +
$0.1449
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!