- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502350-1510
Molex / Waldom
502350-1510
Conn FFC/FPC Connector RCP 15 POS 0.3mm Solder RA SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502350-1510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:15
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:6.4mm x 4.72mm x 1.1mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.