help desk software
Image is representational - see mfr. specs

502250-5191-TR750

Molex / Waldom

Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5022505191TR750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502250-5191-TR750
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Type:
    FPC Connector
  • Number of Contacts:
    51
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    17.1mm x 4.19mm x 0.9 mm
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
750
Order Increment:
750
8 Weeks can ship 1/14/26
Backorder
Price (USD)
Qty
Unit Price
750
$3.64
1,500
$3.51
2,250
$3.44
3,000 +
$3.36
Click for Quote
Log in to unlock special pricing