- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502250-5191
502250-5191
Molex / Waldom
0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 0.90mm Mated Height, 51 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 0.90mm Mated Height, 51 Circuits
Search Keywords: 5022505191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502250-5191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:51
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:17.1mm x 4.19mm x 0.9 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
You may purchase all in-stock quantity of 750
Stock lot only:
750
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
1
$2.673
3,000
$2.430
6,000 +
$2.330
Click for Quote
Log in
to unlock special pricing