- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502250-2791-TR750
502250-2791-TR750
Molex / Waldom
Conn FPC Connector SKT 27 POS 0.3mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector SKT 27 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5022502791TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502250-2791-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:FPC Connector
-
Number of Contacts:27
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:9.9mm x 4.19mm x 0.9 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$1.23
1,500
$1.17
2,250 +
$1.11
Click for Quote
Log in
to unlock special pricing