- Home ›
- All Products›
- 502078-3310
502078-3310
Molex / Waldom
0.25mm Pitch Easy-On™ Type FPC Connector, 1.00mm Mated Height, Right Angle, SMT, Bottom Contact Style, 33 Circuits, Halogen-Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.25mm Pitch Easy-On™ Type FPC Connector, 1.00mm Mated Height, Right Angle, SMT, Bottom Contact Style, 33 Circuits, Halogen-Free
Search Keywords: 5020783310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502078-3310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3,000
$1.68
18,000
$1.65
42,000
$1.44
102,000 +
$1.41
Click for Quote
Log in
to unlock special pricing