- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502046-4070
502046-4070
Molex / Waldom
1.25mm Pitch Duo-Clasp™ Wire-to-Board PCB Receptacle, Dual Row, Right Angle, 40 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.25mm Pitch Duo-Clasp™ Wire-to-Board PCB Receptacle, Dual Row, Right Angle, 40 Circuits
Search Keywords: 5020464070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502046-4070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
650
Order Increment:
650
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
650
$2.59
1,300
$2.36
2,600
$2.14
5,200
$1.94
10,400 +
$1.85
Click for Quote
Log in
to unlock special pricing