- Home ›
- All Products›
- 501951-5130
501951-5130
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 51 Circuits, Phosphor Bronze, Gold Plating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 51 Circuits, Phosphor Bronze, Gold Plating
Search Keywords: 5019515130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501951-5130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
6,000
$1.32
12,000
$1.16
30,000 +
$1.14
Click for Quote
Log in
to unlock special pricing