- Home ›
- All Products›
- 501951-4150
501951-4150
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 41 Circuits, Copper Alloy, 125°C Operating T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 41 Circuits, Copper Alloy, 125°C Operating Temperature, Gold Plating
Search Keywords: 5019514150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501951-4150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
6,000
$1.25
12,000
$1.09
30,000 +
$1.06
Click for Quote
Log in
to unlock special pricing