- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501951-1530
Molex / Waldom
501951-1530
Connector FFC/FPC Socket 15 Position 0.5mm Solder Straight Surface Mount Emboss T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 501951-1530 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |