- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 501951-1230
501951-1230
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 12 Circuits, Phosphor Bronze, Gold Plating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 12 Circuits, Phosphor Bronze, Gold Plating
Search Keywords: 5019511230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501951-1230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
2000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
12,000
$0.70
30,000
$0.62
76,000 +
$0.60
Click for Quote
Log in
to unlock special pricing