- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501912-2390
Molex / Waldom
501912-2390
0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 23 Circuits
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501912-2390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FPC Connector
-
Number of Contacts:23
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:9 x 3.85 x 1.8 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.