- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501876-2840
501876-2840
Molex / Waldom
Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Search Keywords: 5018762840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501876-2840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,705
Can Ship immediately
Minimum Order Quantity:
50
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.36
250
$1.33
500
$1.31
1,000
$1.28
2,000
$1.26
4,000
$1.10
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing