- Home ›
- All Products›
- 501645-2022
501645-2022
Molex / Waldom
Connector Wire to Board Plug Dual Row 20 Position 2mm Straight Through Hole Red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Wire to Board Plug Dual Row 20 Position 2mm Straight Through Hole Red
Search Keywords: 5016452022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501645-2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,020
Can Ship immediately
Minimum Order Quantity:
250
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.247
1,400
$0.228
2,900 +
$0.211
Click for Quote
Log in
to unlock special pricing