- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501616-5185
501616-5185
Molex / Waldom
Conn FPC Connector RCP 51 POS 0.3mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn FPC Connector RCP 51 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5016165185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501616-5185
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:51
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:17.2mm x 4.25mm x 1.1 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,387 Rolls
Ships today, if you order in
Minimum Order Quantity:
3000 Rolls
Order Increment:
3000 Rolls
Price (USD)
Qty
Unit Price
3,000
$0.4457
9,000
$0.4335
24,000 +
$0.4223
Click for Quote
Log in
to unlock special pricing