- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501571-3007
501571-3007
Molex / Waldom
Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 5015713007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501571-3007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144,000
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
800
$1.44
1,600
$1.42
3,200
$1.37
8,000
$1.33
20,000
$1.32
40,000 +
$1.31
Click for Quote
Log in
to unlock special pricing