- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501461-0501
501461-0501
Molex / Waldom
0.50mm Pitch FPC Connector, BackFlip™, Right Angle, SMT, Bottom Contact Style, 0.80mm Mated Height, 5 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
0.50mm Pitch FPC Connector, BackFlip™, Right Angle, SMT, Bottom Contact Style, 0.80mm Mated Height, 5 Circuits, Lead-Free
Search Keywords: 5014610501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501461-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
120
Price (USD)
Qty
Unit Price
120
$0.5273
2,000
$0.4927
3,000
$0.4692
7,000
$0.4570
21,000 +
$0.4457
Click for Quote
Log in
to unlock special pricing