- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501331-1107
Molex / Waldom
501331-1107
Conn Shrouded Header HDR 11 POS 1mm Solder ST SMD Pico-Clasp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 11 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Search Keywords: 5013311107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501331-1107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 501331-1107 RoHS compliant?
Yes, 501331-1107 is RoHS compliant.
What is the lead time for 501331-1107?
The standard lead time for 501331-1107 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
You may purchase all in-stock quantity of 1,100
Stock lot only:
1100
Minimum Order Quantity:
3300
Order Increment:
1100
21 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$0.5612
3,300
$0.5102
6,600
$0.5005
16,500 +
$0.4992
Click for Quote
Log in
to unlock special pricing