- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501328-0222
501328-0222
Molex / Waldom
Conn Housing F 2 POS 3.3mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 3.3mm Crimp ST Cable Mount Bag
Search Keywords: 5013280222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501328-0222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-25 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,940
Can Ship immediately
Minimum Order Quantity:
926
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
926
$0.066
10,000
$0.063
21,000
$0.060
53,000
$0.059
164,000 +
$0.056
Click for Quote
Log in
to unlock special pricing