- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501017-1008-TR375
501017-1008-TR375
Molex / Waldom
Conn Board to Board RCP 100 POS 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board RCP 100 POS 0.4mm Solder ST SMD T/R
Search Keywords: 5010171008TR375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501017-1008-TR375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
375
$3.37
750
$3.25
1,125
$3.19
1,500 +
$3.11
Click for Quote
Log in
to unlock special pricing