- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501017-0508
501017-0508
Molex / Waldom
0.40mm Pitch Board-to-Board Receptacle, SMT, Dual Row, Vertical, 4.00mm Stacking Height, 50 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.40mm Pitch Board-to-Board Receptacle, SMT, Dual Row, Vertical, 4.00mm Stacking Height, 50 Circuits
Search Keywords: 5010170508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501017-0508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,500
$1.77
6,000
$1.60
12,000 +
$1.41
Click for Quote
Log in
to unlock special pricing