- Home ›
- All Products›
- 500913-0242
500913-0242
Molex / Waldom
0.40mm Pitch SlimStack™ Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, Mated Height of 1.80mm, with So ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.40mm Pitch SlimStack™ Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, Mated Height of 1.80mm, with Solder Tabs, 24 Circuits, Lead-Free
Search Keywords: 5009130242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500913-0242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,500
$0.84
9,000
$0.75
21,000 +
$0.67
Click for Quote
Log in
to unlock special pricing