- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 500817-0605
500817-0605
Molex / Waldom
2.50mm Pitch CP-2.5 Mini Wire-to-Wire Terminal Position Assurance (TPA) Retainer - 6 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.50mm Pitch CP-2.5 Mini Wire-to-Wire Terminal Position Assurance (TPA) Retainer - 6 Circuits
Search Keywords: 5008170605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500817-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94,000
Ships today, if you order in
Minimum Order Quantity:
2000
25 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0478
7,000
$0.0466
14,000
$0.0453
48,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing