- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 500762-0483
500762-0483
Molex / Waldom
CMC Header - 48 Circuits - 2.50mm, 3.50mm, 3.70mm Pitch - Right-Angle - Brown.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CMC Header - 48 Circuits - 2.50mm, 3.50mm, 3.70mm Pitch - Right-Angle - Brown.
Search Keywords: 5007620483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500762-0483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Can Ship immediately
Minimum Order Quantity:
15
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$6.66
55
$6.54
150
$6.43
250
$6.29
480
$6.18
1,200
$5.41
3,000 +
$5.29
Click for Quote
Log in
to unlock special pricing