- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 500027-1641
500027-1641
Molex / Waldom
Conn Board to Board PL 16 POS 0.4mm Solder ST SMD SlimStack Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board PL 16 POS 0.4mm Solder ST SMD SlimStack Embossed T/R
Search Keywords: 5000271641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500027-1641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,829
Can Ship immediately
Minimum Order Quantity:
97
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
97
$0.6446
500
$0.6334
1,000
$0.6100
2,000
$0.5977
2,500 +
$0.4457
Click for Quote
Log in
to unlock special pricing