- Home ›
- All Products›
- 49102-1210
49102-1210
Molex / Waldom
2.50mm Pitch Male Housing, for 1.02mm Diameter Terminal, Used in Car Mirror Applications
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.50mm Pitch Male Housing, for 1.02mm Diameter Terminal, Used in Car Mirror Applications
Search Keywords: 491021210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:49102-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
Minimum Order Quantity:
95
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
95
$0.64
1,000
$0.61
3,000
$0.59
6,000
$0.57
17,000 +
$0.55
Click for Quote
Log in
to unlock special pricing