- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 48307-0012
48307-0012
Molex / Waldom
Conn Audio and Video
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Audio and Video
Search Keywords: 483070012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:48307-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.99
100
$2.42
250
$2.31
500
$2.15
1,000
$1.94
2,500
$1.82
5,000
$1.80
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing