- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 48168-1201
48168-1201
Molex / Waldom
Conn Board to Board RCP 12 POS 0.8mm Solder ST SMD Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Board to Board RCP 12 POS 0.8mm Solder ST SMD Embossed T/R
Search Keywords: 481681201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:48168-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:50 VDC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
1400
Order Increment:
1400
Price (USD)
Qty
Unit Price
1,400
$0.5396
2,800
$0.5273
7,000
$0.5039
21,000 +
$0.4804
Click for Quote
Log in
to unlock special pricing