- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 48074-9001
48074-9001
Molex / Waldom
Conn RJ-45 F 8 POS 2.54mm Solder RA SMD 12 Terminal 1 Port Cat 5 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder RA SMD 12 Terminal 1 Port Cat 5 T/R
Search Keywords: 480749001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:48074-9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/14/26
Possible Replacement
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA SMT W/MAG & LED
In Stock:
400
Minimum Order:
100