- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 47745-0300
47745-0300
Molex / Waldom
CMC Header - 28 Position - 1 Port - 2.50mm, 3.50mm Pitch - Right-Angle - Peg - Lead-Free - Brown.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
CMC Header - 28 Position - 1 Port - 2.50mm, 3.50mm Pitch - Right-Angle - Peg - Lead-Free - Brown.
Search Keywords: 477450300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47745-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
You may purchase all in-stock quantity of 53
Stock lot only:
53
Minimum Order Quantity:
120
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4.994
240
$4.540
800
$3.980
2,000 +
$3.890
Click for Quote
Log in
to unlock special pricing