- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 47648-2000
47648-2000
Molex / Waldom
Connector Audio and Video Mini-HDMI Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Audio and Video Mini-HDMI Receptacle
Search Keywords: 476482000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47648-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
523
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.90
150
$2.85
250
$2.79
450
$2.73
1,000
$2.68
2,000
$2.58
4,000 +
$2.49
Click for Quote
Log in
to unlock special pricing