- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 47615-0001
47615-0001
Molex / Waldom
Conn Battery HDR 4 POS 2mm Solder RA SMD 4 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Battery HDR 4 POS 2mm Solder RA SMD 4 Terminal 1 Port T/R
Search Keywords: 476150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47615-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.368
2,000
$0.360
4,000
$0.353
6,000
$0.347
12,000
$0.304
30,000
$0.294
60,000 +
$0.278
Click for Quote
Log in
to unlock special pricing