- Home ›
- All Products›
- 47404-3002
Molex / Waldom
47404-3002
1.27mm Pitch Serial ATA Host Receptacle, Right Angle, Through Hole, 0.38µm Gold (Au) Plating, 22 Circuits, with Cover, Screw M ...
Accessories Notify Me
RoHS Compliant
Description
+
1.27mm Pitch Serial ATA Host Receptacle, Right Angle, Through Hole, 0.38µm Gold (Au) Plating, 22 Circuits, with Cover, Screw Mount Type, Lead-Free
Search Keywords: 474043002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 47404-3002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 47404-3002 RoHS compliant?
Yes, 47404-3002 is RoHS compliant.
What is the lead time for 47404-3002?
The standard lead time for 47404-3002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$2.12
25
$1.83
100
$1.15
200
$1.11
300
$1.07
800
$1.04
1,000 +
$0.95
Click for Quote
Log in
to unlock special pricing