Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

47331-2591

Conn FPC Connector SKT 25 POS 1mm Solder RA SMD Easy-On Embossed T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 25 POS 1mm Solder RA SMD Easy-On Embossed T/R
Search Keywords: 473312591
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    47331-2591
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    25
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    4.2 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 47331-2591 RoHS compliant?
Yes, 47331-2591 is RoHS compliant.
What is the lead time for 47331-2591?
The standard lead time for 47331-2591 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.985
250
$0.795
500
$0.783
1,000
$0.759
2,500
$0.676
5,000
$0.648
7,500
$0.607
10,000 +
$0.598
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!