- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 47272-0001-TR50
47272-0001-TR50
Molex / Waldom
DisplayPort Receptacle - 20 Circuits - 0.50mm Pitch - Right-Angle - 0.76µm Gold (Au) Plating - Without Cover - Mylar or Flange ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DisplayPort Receptacle - 20 Circuits - 0.50mm Pitch - Right-Angle - 0.76µm Gold (Au) Plating - Without Cover - Mylar or Flange With Latch Holes - Peg and Solder Tab of Shell - Lead-Free - Surface Mount - T/R.
Search Keywords: 472720001TR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47272-0001-TR50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/27/26