- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 47271-1004
47271-1004
Molex / Waldom
Connector Accessories Display Port Cover Thermoplastic Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Accessories Display Port Cover Thermoplastic Black Bag
Search Keywords: 472711004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47271-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:37.6 x 20 x 10.59 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,790
Can Ship immediately
Minimum Order Quantity:
246
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
246
$0.248
3,000
$0.239
6,000
$0.229
14,000
$0.221
44,000 +
$0.211
Click for Quote
Log in
to unlock special pricing