- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 47151-0002
47151-0002
Molex / Waldom
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Tray
Search Keywords: 471510002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47151-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:19
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
9/21/26