- Home ›
- All Products›
- 46993-0830
46993-0830
Molex / Waldom
Connector Housing Mini-Fit JR Power Plug 8 Position 4.2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Mini-Fit JR Power Plug 8 Position 4.2mm Crimp Straight Cable Mount Bag
Search Keywords: 469930830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46993-0830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
45
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.43
10,000
$1.30
20,000
$1.14
50,000 +
$1.11
Click for Quote
Log in
to unlock special pricing