- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 46993-0610
46993-0610
Molex / Waldom
Mini-Fit Jr. Plug Housing - 6 Circuits - 0.165" (4.20mm) Pitch - Dual Row With Panel Mount Ears - PA Polyamide Nylon 6/6 -UL 9 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit Jr. Plug Housing - 6 Circuits - 0.165" (4.20mm) Pitch - Dual Row With Panel Mount Ears - PA Polyamide Nylon 6/6 -UL 94V-2 - Glow-Wire Capable - Panel Mount - Black.
Search Keywords: 469930610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46993-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
150
$0.5039
700
$0.4906
1,400 +
$0.4784
Click for Quote
Log in
to unlock special pricing