- Home ›
- All Products›
- 46992-1240
46992-1240
Molex / Waldom
Connector Housing Mini-Fit JR Power Receptacle 12 Position 4.2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Mini-Fit JR Power Receptacle 12 Position 4.2mm Crimp Straight Cable Mount Bag
Search Keywords: 469921240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46992-1240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,026
Ships today, if you order in
Minimum Order Quantity:
40
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
40
$1.84
200
$1.80
400
$1.78
750 +
$1.74
Click for Quote
Log in
to unlock special pricing