- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 46992-1010
46992-1010
Molex / Waldom
Mini-Fit Jr. Receptacle Housing - 10 Circuits - 0.165" (4.20mm) Pitch - Dual Row - PA Polyamide Nylon 6/6 - UL 94V-2 - Glow-Wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit Jr. Receptacle Housing - 10 Circuits - 0.165" (4.20mm) Pitch - Dual Row - PA Polyamide Nylon 6/6 - UL 94V-2 - Glow-Wire Capable - Black.
Search Keywords: 469921010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46992-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
200
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
200
$0.4284
800
$0.4151
3,200
$0.4029
10,000
$0.3672
20,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing