- Home ›
- All Products›
- 46992-0230
46992-0230
Molex / Waldom
Connector Housing Mini-Fit JR Power Receptacle 2 Position 4.2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Mini-Fit JR Power Receptacle 2 Position 4.2mm Crimp Straight Cable Mount Bag
Search Keywords: 469920230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46992-0230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,316
Can Ship immediately
Minimum Order Quantity:
200
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.370
900
$0.365
1,800 +
$0.358
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT